Part Details for 0830617 by Phoenix Contact
Overview of 0830617 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-061702LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
61083-061700LF | Amphenol Communications Solutions | BergStak, Board to Board/Mezzanine Connectors, Right Angle, 0.8mm pitch, Plug, 60 position |
Price & Stock for 0830617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0830617-ND
|
DigiKey | LABEL ID/RATINGS 2.36"X1.18" Min Qty: 1 Lead time: 4 Weeks Container: Roll |
7 In Stock |
|
$69.2956 / $79.8300 | Buy Now |
DISTI #
651-0830617
|
Mouser Electronics | Printers EML-HA 60x30 R SR RoHS: Compliant | 1 |
|
$69.2900 / $79.8200 | Buy Now |
|
Onlinecomponents.com | Label for rough surfaces - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 60 x 30 mm - Number of individual labels: 1000 RoHS: Compliant | 0 |
|
$69.8500 / $89.4100 | Buy Now |
DISTI #
000000000003903137
|
Sager | Printers EML-HA 60x30 R SR Min Qty: 1 | 0 |
|
$87.1100 / $97.5700 | Buy Now |
|
Master Electronics | Label for rough surfaces - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 60 x 30 mm - Number of individual labels: 1000 RoHS: Compliant | 0 |
|
$69.8500 / $89.4100 | Buy Now |