Part Details for 0830758 by Phoenix Contact
Overview of 0830758 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0830758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0830758-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2870 | Buy Now |
DISTI #
651-0830758
|
Mouser Electronics | Terminal Block Tools & Accessories UCT6M-TM 8 RoHS: Compliant | 0 |
|
$6.4100 / $7.3300 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks from the SNK series from ABB - Sheet - white - unlabeled - can be labeled with: THERMOMARK CARD - THERMOMARK CARD 2.0 - THERMOMARK PRIME - BLUEMARK ID - BLUEMARK ID COLOR - TOPMARK LASER - TOPMARK NEO - mounting type: snap into tall marker groove - for terminal block width: 8 mm - lettering field size: 6.85 x 11.3 mm - Number of individual labels: 35 RoHS: Compliant | 0 |
|
$5.1000 / $7.5300 | Buy Now |
DISTI #
0830758
|
TTI | Terminal Block Tools & Accessories UCT6M-TM 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.0200 / $7.9800 | Buy Now |
DISTI #
000000000004089206
|
Sager | Terminal Block Tools & Accessories UCT6M-TM 8 Min Qty: 10 | 0 |
|
$6.3600 / $7.4300 | Buy Now |
|
Master Electronics | Marker for terminal blocks from the SNK series from ABB - Sheet - white - unlabeled - can be labeled with: THERMOMARK CARD - THERMOMARK CARD 2.0 - THERMOMARK PRIME - BLUEMARK ID - BLUEMARK ID COLOR - TOPMARK LASER - TOPMARK NEO - mounting type: snap into tall marker groove - for terminal block width: 8 mm - lettering field size: 6.85 x 11.3 mm - Number of individual labels: 35 RoHS: Compliant | 0 |
|
$5.1000 / $7.5300 | Buy Now |