Part Details for 0830814 by Phoenix Contact
Overview of 0830814 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0830814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0830814-ND
|
DigiKey | CABLE MARKER ROLL WHITE UNLABELE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$281.4970 / $291.5500 | Buy Now |
DISTI #
651-0830814
|
Mouser Electronics | Wire Labels & Markers WML HF 5(25X10)R RoHS: Compliant | 0 |
|
$281.4900 / $291.5500 | Order Now |
|
Onlinecomponents.com | Cable marker - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 5 mm - lettering field size: 25 x 10 mm - Number of individual labels: 3000 | 0 |
|
$292.6200 / $323.9400 | Buy Now |
DISTI #
000000000005575895
|
Sager | Wire Labels & Markers WML HF 5(25X10)R Min Qty: 1 | 0 |
|
$351.0800 / $378.0800 | Buy Now |
|
Master Electronics | Cable marker - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 5 mm - lettering field size: 25 x 10 mm - Number of individual labels: 3000 | 0 |
|
$292.6200 / $323.9400 | Buy Now |
Part Details for 0830814
0830814 CAD Models
0830814 Part Data Attributes:
|
0830814
Phoenix Contact
Buy Now
|
Compare Parts:
0830814
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |