Part Details for 0831-SS by RAF Electronic Hardware
Overview of 0831-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGU0831CKLFT | Renesas Electronics Corporation | 8-output 1.5 V PCIe Gen 1-2-3 Clock Generator | |
M3008316045NX0IBCR | Renesas Electronics Corporation | Non-Volatile 8Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 0831-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7678
|
Newark | Captive Panel Screw, Ss, 3/8", 6-32, Screw Head Style:Pan Head Slotted, Thread Size - Metric:-, Thread Size - Imperial:6-32, Screw Length:3.97Mm, Fastener Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 0831-SS RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$2.7400 / $3.5300 | Buy Now |
DISTI #
1772-0831-SS-ND
|
DigiKey | 7/32HD X 3/8 X 6-32 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
172 In Stock |
|
$2.1515 / $2.6100 | Buy Now |
DISTI #
761-831-SS
|
Mouser Electronics | Screws & Fasteners Captive Panel Screw - Style 4 7/32HD X 3/8 X 6-32 Thd RoHS: Compliant | 23 |
|
$1.8300 / $2.4800 | Buy Now |
DISTI #
RAF0831-SS
|
DB Roberts | 0 |
|
RFQ |