Part Details for 0831634 by Phoenix Contact
Overview of 0831634 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-163400LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | |
61083-163422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | |
61083-163402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. |
Price & Stock for 0831634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0831634-ND
|
DigiKey | LS-EMSP-AL (17X18) BK Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0880 | Buy Now |
DISTI #
651-0831634
|
Mouser Electronics | Labels & Industrial Warning Signs LS-EMSP-AL(170X180) BK | 0 |
|
$25.1300 / $29.9800 | Order Now |
DISTI #
71849912
|
RS | Marking labels, LS-EMSP-AL (170X180) BK | Phoenix Contact 0831634 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6000 / $29.6800 | RFQ |
|
Onlinecomponents.com | Device marker - Aluminum label - black - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: screw - rivet - lettering field size: 170 x 180 mm - Number of individual labels: 1 RoHS: Compliant | 0 |
|
$20.1400 / $25.5900 | Buy Now |
DISTI #
000000000006069475
|
Sager | Labels & Industrial Warning Signs LS-EMSP-AL(170X180) BK Min Qty: 5 | 0 |
|
$24.4600 / $27.4000 | Buy Now |
|
Master Electronics | Device marker - Aluminum label - black - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: screw - rivet - lettering field size: 170 x 180 mm - Number of individual labels: 1 RoHS: Compliant | 0 |
|
$20.1400 / $25.5900 | Buy Now |