Part Details for 083172-2-03N by Grayhill Inc
Overview of 083172-2-03N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083172-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
083172-2-03N
|
Avnet Americas | 08A36-02-2-03N , , 1 DECK, 2 POLE/DECK, 4 POSI - Bulk (Alt: 083172-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-083172-2-03N
|
Mouser Electronics | Rotary Switches 08A36-02-2-03N , , 1 deck, 2 pole/deck, 4 positions/pole, shorting, 08A36-01-2-04S RoHS: Compliant | 0 |
|
$61.8300 / $74.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.0300 / $102.3800 | Buy Now |
DISTI #
000000000000375452
|
Sager | Rotary Switches 08A36-02-2-03N , , 1 deck, 2 pole/deck, 4 positions/pole, shorting, 08A36-01-2-04S | 0 |
|
Buy Now |
Part Details for 083172-2-03N
083172-2-03N CAD Models
083172-2-03N Part Data Attributes
|
083172-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
083172-2-03N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 31.19 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |