Part Details for 083172-2-05S by Grayhill Inc
Overview of 083172-2-05S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083172-2-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2999
|
Newark | 08A36-02-2-05S |Grayhill 083172-2-05S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.4800 / $129.2100 | Buy Now |
DISTI #
083172-2-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.0350 | Buy Now |
DISTI #
083172-2-05S
|
Avnet Americas | 08A36-02-2-05S , , 2 DECK, 2 POLE/DECK, 4 POSI - Bulk (Alt: 083172-2-05S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0818 / $81.7883 | Buy Now |
DISTI #
706-083172-2-05S
|
Mouser Electronics | Rotary Switches 08A36-02-2-05S RoHS: Compliant | 6 |
|
$73.2500 / $131.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$76.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$143.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.5300 / $95.2800 | Buy Now |
DISTI #
000000000000375455
|
Sager | Rotary Switches 08A36-02-2-05S Min Qty: 10 | 0 |
|
$66.8900 / $89.3300 | Buy Now |
Part Details for 083172-2-05S
083172-2-05S CAD Models
083172-2-05S Part Data Attributes
|
083172-2-05S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
083172-2-05S
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 31.19 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |