Part Details for 0832ED/SB by Ersa GmbH
Overview of 0832ED/SB by Ersa GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0832ED/SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERSA-0832ED
|
TME | Tip, chisel, 3.2mm, for soldering station, ERSA-RDS80 Min Qty: 1 | 8 |
|
$9.5300 / $9.9500 | Buy Now |
DISTI #
04L308
|
Bürklin Elektronik | Soldering tip, Chisel shaped, Ø 8.5 mm, (T x L x W) 1 x 46 x 3.2 mm, 0832ED/SB Min Qty: 1 | 7 |
|
$8.4694 / $9.3924 | Buy Now |