Part Details for 0834219041 by Molex
Overview of 0834219041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0834219041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4359-ND
|
DigiKey | CABLE ASSY DB09 SHLD BLACK 1.84M Min Qty: 1 Lead time: 13 Weeks Container: Bag |
211 In Stock |
|
$53.6682 / $68.6000 | Buy Now |
DISTI #
0834219041
|
Avnet Americas | Cable Assembly PVC 1.83m 28AWG 9 POS Commercial Micro-D to 9 POS D-Sub F-F Crimp-Crimp Bag - Bulk (Alt: 0834219041) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7253 / $67.9193 | Buy Now |
DISTI #
MOL83421-9041
|
Heilind Electronics | 9 POS CMD TO 9 SKT DSUB 72 IN H CBLASY | Americas - 0 in Stock |
|
$58.7537 | Buy Now |
DISTI #
83421-9041
|
TTI | D-Sub Cables FEMLAE-FEMALE 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 79 In Stock |
|
$53.1200 / $60.7300 | Buy Now |
DISTI #
0834219041
|
Avnet Americas | Cable Assembly PVC 1.83m 28AWG 9 POS Commercial Micro-D to 9 POS D-Sub F-F Crimp-Crimp Bag - Bulk (Alt: 0834219041) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7253 / $67.9193 | Buy Now |
DISTI #
0834219041
|
Avnet Americas | Cable Assembly PVC 1.83m 28AWG 9 POS Commercial Micro-D to 9 POS D-Sub F-F Crimp-Crimp Bag - Bulk (Alt: 0834219041) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7253 / $67.9193 | Buy Now |
Part Details for 0834219041
0834219041 CAD Models
0834219041 Part Data Attributes
|
0834219041
Molex
Buy Now
Datasheet
|
Compare Parts:
0834219041
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | MICRO-D | |
Connector Side2 | D-SUB | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.83 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |