Part Details for 0834219051 by Molex
Overview of 0834219051 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0834219051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14079-ND
|
DigiKey | CABLE ASSY D-MIC D 9P 1.83M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
343 In Stock |
|
$59.4121 / $75.9400 | Buy Now |
DISTI #
0834219051
|
Avnet Americas | Cable Assembly 1.83m 28AWG 9 POS Commercial Micro-D to 9 POS Commercial Micro-D F-F Crimp-Crimp Bag - Bulk (Alt: 0834219051) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4051 / $75.1885 | Buy Now |
DISTI #
V79:2366_22873072
|
Arrow Electronics | Cable Assembly UL 2464 1.83m 28AWG Commercial Micro-D to Commercial Micro-D 9 to 9 POS F-F Crimp-Crimp Commercial Micro-D Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 7 |
|
$43.4700 / $49.5000 | Buy Now |
DISTI #
MOL83421-9051
|
Heilind Electronics | 9 POS CMD TO 9 POS CMD 72 INC CBL ASY | Americas - 0 in Stock |
|
$65.0420 | Buy Now |
DISTI #
31435540
|
Verical | Cable Assembly UL 2464 1.83m 28AWG Commercial Micro-D to Commercial Micro-D 9 to 9 POS F-F Crimp-Crimp Commercial Micro-D Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 7 |
|
$43.4700 / $49.5000 | Buy Now |
Part Details for 0834219051
0834219051 CAD Models
0834219051 Part Data Attributes
|
0834219051
Molex
Buy Now
Datasheet
|
Compare Parts:
0834219051
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | MICRO-D | |
Connector Side2 | MICRO-D | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.83 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |