Part Details for 084-0176-27 by TE Connectivity
Overview of 084-0176-27 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
601760008 | Amphenol Communications Solutions | HD Mini-SAS Cable Assembly, 28 AWG, 3 meters, passive | |
10017660-012LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions |
Price & Stock for 084-0176-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-084-0176-27-ND
|
DigiKey | 084-0176-27 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.4625 | Buy Now |
DISTI #
ZPF000000000001053
|
Avnet Americas | - Bulk (Alt: ZPF000000000001053) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$85.3966 / $102.7654 | Buy Now |
DISTI #
DCH084-0176-27
|
Heilind Electronics | 084-0176-27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.7300 / $269.2200 | Buy Now |
DISTI #
DCH084-0176-27
|
Interstate Connecting Components | 084-0176-27 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.7300 / $269.2200 | Buy Now |