Part Details for 0840CDMCCDS-1R0MC by Sumida Corporation
Overview of 0840CDMCCDS-1R0MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 0840CDMCCDS-1R0MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-0840CDMCCDS-1R0MCCT-ND
|
DigiKey | FIXED IND 1UH 16.5A 5.6MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2461 In Stock |
|
$0.7367 / $1.5900 | Buy Now |
DISTI #
0840CDMCCDS-1R0MC
|
Avnet Americas | Inductor Power 1uH 20% 16.5A T/R - Tape and Reel (Alt: 0840CDMCCDS-1R0MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4660 / $0.7469 | Buy Now |
DISTI #
851-0840CDMCCDS1R0MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.6920 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6470 | Buy Now |
Part Details for 0840CDMCCDS-1R0MC
0840CDMCCDS-1R0MC CAD Models
0840CDMCCDS-1R0MC Part Data Attributes:
|
0840CDMCCDS-1R0MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0840CDMCCDS-1R0MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0056 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 8.1 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 16.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |