Part Details for 0840CDMCCDS-330MC by Sumida Corporation
Overview of 0840CDMCCDS-330MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 0840CDMCCDS-330MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-0840CDMCCDS-330MCCT-ND
|
DigiKey | FIXED IND 33UH 2.8A 174MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6654 / $1.5400 | Buy Now |
DISTI #
0840CDMCCDS-330MC
|
Avnet Americas | Inductor Power 33uH 20% 2.8A T/R - Tape and Reel (Alt: 0840CDMCCDS-330MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4660 / $0.7469 | Buy Now |
DISTI #
851-0840CDMCCDS330MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.6650 / $1.5400 | Order Now |
|
Future Electronics | FIXED IND 33UH 2.8A 174MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Future Electronics | FIXED IND 33UH 2.8A 174MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
DISTI #
0840CDMCCDS-330MC
|
Avnet Americas | Inductor Power 33uH 20% 2.8A T/R - Tape and Reel (Alt: 0840CDMCCDS-330MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4660 / $0.7469 | Buy Now |
Part Details for 0840CDMCCDS-330MC
0840CDMCCDS-330MC CAD Models
0840CDMCCDS-330MC Part Data Attributes:
|
0840CDMCCDS-330MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0840CDMCCDS-330MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3231 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.174 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 8.1 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |