Part Details for 084300-000 by TE Connectivity
Overview of 084300-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-3005HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 0.5ms, passive, Halogen free | |
10093084-3005LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 0.5ms, passive, non-halogen free |
Price & Stock for 084300-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
084300-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 084300-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
084300-000
|
Avnet Abacus | (Alt: 084300-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |