Part Details for 08431 by Avery Dennison Corporation
Overview of 08431 by Avery Dennison Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MET008431401311 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm, Storage and Server connector, Gen Z, EDSFF, 84 signal pins, SMT, Straddle mount, 1.93mmPCB, -0.3mm offset | |
GTFN08431B1HR | Amphenol Communications Solutions | MICRO SD NORMAL OPEN H=1.85MM, LCP BLACK | |
GTFP08431B1EU | Amphenol Communications Solutions | Micro SD and SD Card Sockets, Input Output Connectors, Micro SD Socket, 8 Position, 1.85mm Normal Open Type, LCP Black |
Price & Stock for 08431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEN08431
|
Heilind Electronics | CABLE TIE, BLK WR, 5.5 (139.7MM), 08431-0 | Americas - 561 in Stock |
|
$0.0425 | Buy Now |
DISTI #
DEN08431
|
Interstate Connecting Components | CABLE TIE, BLK WR, 5.5 (139.7MM), 08431-0 | 187 |
|
$0.0425 | Buy Now |