There are no models available for this part yet.
Overview of 0843104 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0843104 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-0843104-ND
|
DigiKey | NS 35/ 7 5 BLK PERF 2MM VPE Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5545 | Buy Now | |
DISTI #
651-0843104
|
Mouser Electronics | Unspecified Connectors NS 35/ 7 5 BLK PERF 2000MM VPE | 0 |
|
$9.3800 / $13.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2500 / $9.9800 | Buy Now | ||
DISTI #
000000000006423567
|
Sager | Unspecified Connectors NS 35/ 7 5 BLK PERF 2000MM VPE Min Qty: 10 | 0 |
|
$20.0300 / $22.4400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.2500 / $9.9800 | Buy Now |