Part Details for 0843109 by Phoenix Contact
Overview of 0843109 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0843109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0843109-ND
|
DigiKey | NS 35/ 7 5 UNPERF 2MM O.LOG Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8850 | Buy Now |
DISTI #
651-0843109
|
Mouser Electronics | Unspecified Connectors NS 35/ 7 5 UNPERF 2000MM O.LOG | 0 |
|
$14.3200 / $20.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5900 / $17.1300 | Buy Now |
DISTI #
000000000006423571
|
Sager | Unspecified Connectors NS 35/ 7 5 UNPERF 2000MM O.LOG Min Qty: 10 | 0 |
|
$31.1400 / $34.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.5900 / $17.1300 | Buy Now |