Part Details for 084319-000 by TE Connectivity
Overview of 084319-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 084319-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-084319-000-ND
|
DigiKey | Wire And Cable, 2 Conductor(s), Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
1462 In Stock |
|
$8.0100 / $8.4800 | Buy Now |
DISTI #
084319-000
|
Avnet Americas | STP Cable 2Conductors Silver Coated High Strength Copper Alloy White - Cable Rools/Shrink Tubing (Alt: 084319-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0944 / $8.0098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$7.3400 | Buy Now |
DISTI #
RYC7724G3664-9
|
Heilind Electronics | 7724G3664-9 | Americas - 0 in Stock |
|
$8.4137 | Buy Now |
|
Onlinecomponents.com | 7724G3664-9 RoHS: Compliant |
1462 Partner Stock |
|
$7.4800 / $8.3800 | Buy Now |
DISTI #
RYC7724G3664-9
|
Interstate Connecting Components | 7724G3664-9 | 0 |
|
$8.4137 | Buy Now |
|
Master Electronics | 7724G3664-9 RoHS: Compliant |
1462 Partner Stock |
|
$7.4800 / $8.3800 | Buy Now |
Part Details for 084319-000
084319-000 CAD Models
084319-000 Part Data Attributes
|
084319-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
084319-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 3.91 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
Jacket Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.087 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |