Part Details for 0847022006 by Molex
Overview of 0847022006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0847022006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0847022006-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.0370 | Buy Now |
DISTI #
0847022006
|
Avnet Americas | Cable Assembly Network 1.83m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M Bag - Bulk (Alt: 0847022006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3592 / $85.5056 | Buy Now |
DISTI #
MOL84702-2006
|
Heilind Electronics | PLUG,RJ-45 BAYONET STYL D | Americas - 0 in Stock |
|
$75.7491 / $78.0446 | Buy Now |
DISTI #
0847022006
|
Avnet Americas | Cable Assembly Network 1.83m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M Bag - Bulk (Alt: 0847022006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3592 / $85.5056 | Buy Now |
Part Details for 0847022006
0847022006 CAD Models
0847022006 Part Data Attributes:
|
0847022006
Molex
Buy Now
Datasheet
|
Compare Parts:
0847022006
Molex
PLUGRJ45 BAYONET STYL DOUBLE END
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.83 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |