Part Details for 0847330006 by Molex
Overview of 0847330006 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0847330006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23589-ND
|
DigiKey | CBL A RCPT-A PLUG W/COUPL 6.82' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4155 / $67.0000 | Buy Now |
DISTI #
0847330006
|
Avnet Americas | USB TYPE A RECPT PANEL MT CORD 2080MM - Bulk (Alt: 0847330006) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL84733-0006
|
Heilind Electronics | USB TYPE A RECPT PANEL MT CORD 2080MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0847330006
|
Avnet Americas | USB TYPE A RECPT PANEL MT CORD 2080MM - Bulk (Alt: 0847330006) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0847330006
|
Avnet Asia | USB TYPE A RECPT PANEL MT CORD 2080MM (Alt: 0847330006) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |