Part Details for 0848548023 by Molex
Overview of 0848548023 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 0848548023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0848548023-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.9600 | Buy Now |
DISTI #
0848548023
|
Avnet Americas | - Bulk (Alt: 0848548023) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL84854-8023
|
Heilind Electronics | NMEA M12, #22AWG/5, MALE CORDSET 2M | Americas - 1 in Stock |
|
$55.0944 | Buy Now |
DISTI #
MOL84854-8023
|
Interstate Connecting Components | NMEA M12, #22AWG/5, MALE CORDSET 2M | 1 |
|
$55.0944 | Buy Now |
DISTI #
000000000002396241
|
Sager | Sensor Cables / Actuator Cables MICRO-CHANGE DNET SNGLE CORDST | 0 |
|
Buy Now |