There are no models available for this part yet.
Overview of 0850BM14E0016T by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0850BM14E0016T by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC2326
|
Newark | Rf Filter, Balun, 860-928Mhz, Smd, Filter Type:Balun, No. Of Pins:6Pins, Pass Band Frequency:770Mhz To 860Mhz, 860Mhz To 928Mhz, Rf Filter Applications:-, Filter Case Style:0603 [1608 Metric], Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Johanson Technology 0850BM14E0016T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3150 / $0.6430 | Buy Now | |
Quest Components | CERAMIC LPF, 1 SECTION(S) MIN, 1 SECTION(S) MAX, 849MHZ | 17 |
|
$0.4480 / $0.5600 | Buy Now | ||
DISTI #
0850BM14E0016T
|
Avnet Asia | High Frequency Chip Balun 770MHz to 928MHz 4-Pin 0603 T/R (Alt: 0850BM14E0016T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |