Part Details for 0851-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
Overview of 0851-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0851-0-15-20-82-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0183
|
Newark | Spring Loaded Pin, 9A, Connector Type:Test Point, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:9A, Overall Length:0.378", Spring Force Initial:25G, Spring Force Working Travel:120G, Product Range:- Rohs Compliant: Yes |Mill Max 0851-0-15-20-82-14-11-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7650 | Buy Now |
DISTI #
ED90512-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20730 In Stock |
|
$0.6994 / $1.4000 | Buy Now |
DISTI #
V36:1790_06455606
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2307 | Americas - 471 |
|
$1.0258 / $1.1693 | Buy Now |
DISTI #
V99:2348_06455606
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2237 | Americas - 243 |
|
$1.0482 / $1.1795 | Buy Now |
DISTI #
70967723
|
RS | Circuit Board Hardware - PCB PIN .378 SLDR MOUNT SPRING LOAD CONN | Mill-Max 0851-0-15-20-82-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.3700 | RFQ |
|
Future Electronics | IC & Component Sockets PIN .378 SLDR MOUNT SPRING LOAD CONN RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1100 / $1.1500 | Buy Now |
|
Bisco Industries | 90 |
|
Buy Now | ||
DISTI #
66399453
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 6 Package Multiple: 1 Date Code: 2307 | Americas - 471 |
|
$1.0258 / $1.1693 | Buy Now |
DISTI #
63375284
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 6 Package Multiple: 1 Date Code: 2237 | Americas - 243 |
|
$1.0482 / $1.1795 | Buy Now |
DISTI #
53833470
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 27 Package Multiple: 1 | Americas - 90 |
|
$2.7655 / $2.8481 | Buy Now |