Part Details for 0851026 by Phoenix Contact
Overview of 0851026 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0851026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0851026-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8638 | Buy Now |
DISTI #
651-0851026
|
Mouser Electronics | Terminal Block Tools & Accessories D/TP-VBS RoHS: Compliant | 4 |
|
$2.4700 / $3.1300 | Buy Now |
|
Onlinecomponents.com | End cover - length: 80 mm - width: 2.2 mm - height: 40 mm - color: gray RoHS: Compliant | 0 |
|
$2.2200 / $2.8700 | Buy Now |
DISTI #
000000000000179460
|
Sager | Terminal Block Tools & Accessories D/TP-VBS Min Qty: 50 | 0 |
|
$2.7900 / $3.1200 | Buy Now |
|
Master Electronics | End cover - length: 80 mm - width: 2.2 mm - height: 40 mm - color: gray RoHS: Compliant | 0 |
|
$2.2200 / $2.8700 | Buy Now |
Part Details for 0851026
0851026 CAD Models
0851026 Part Data Attributes
|
0851026
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0851026
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |