Part Details for 0853.0984 by Schurter Electronic Components
Overview of 0853.0984 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
C0984-CLB | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
C0984-CL | Coilcraft Inc | PoE transformer, for MAX5074, SMT, RoHS |
Price & Stock for 0853.0984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5557
|
Newark | Dd11/12 Backcover/Plastic Bag |Schurter 0853.0984 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.7300 | Buy Now |
DISTI #
0853.0984-ND
|
DigiKey | DD11 POWER ENTRY COVER Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7676 / $0.8000 | Buy Now |
DISTI #
0853.0984
|
Avnet Americas | DD11/12 Backcover - Bag (Alt: 0853.0984) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$0.7491 / $0.8784 | Buy Now |
DISTI #
693-0853.0984
|
Mouser Electronics | AC Power Entry Modules DD11/12 Backcover RoHS: Compliant | 0 |
|
$0.7670 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.8530 | Buy Now |
|
Onlinecomponents.com | DD11/12 Backcover RoHS: Compliant | 0 |
|
$0.8040 / $1.2090 | Buy Now |
DISTI #
000000000003621124
|
Sager | AC Power Entry Modules DD11/12 Backcover Min Qty: 50 | 0 |
|
$0.7772 / $0.9446 | Buy Now |
|
Master Electronics | DD11/12 Backcover RoHS: Compliant | 0 |
|
$0.8040 / $1.2090 | Buy Now |