Part Details for 0855-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
Overview of 0855-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0855-0-15-20-82-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T0360
|
Newark | Spring Loaded Pin, Connector Type:Spring Loaded Contact, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:9A, Overall Length:16.48Mm, Spring Force Initial:25G, Spring Force Working Travel:120G, Product Range:- Rohs Compliant: Yes |Mill-Max 0855-0-15-20-82-14-11-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1022 |
|
$1.0900 / $1.9800 | Buy Now |
DISTI #
ED1056-ND
|
DigiKey | CONTACT SPRING LOADED IN-LINE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2556 In Stock |
|
$0.9584 / $1.8500 | Buy Now |
DISTI #
575-0855015208214110
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Pin for Crimp Termination RoHS: Compliant | 4194 |
|
$0.9580 / $1.8500 | Buy Now |
DISTI #
V99:2348_17611424
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 16-20AWG Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2214 | Americas - 1004 |
|
$1.5320 | Buy Now |
DISTI #
70967727
|
RS | Circuit Board Hardware - PCB PIN .649 CRIMP BARRL POWER SPRING PIN | Mill-Max 0855-0-15-20-82-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.8300 | RFQ |
|
Future Electronics | PC Pin Terminal Connector Through Hole Gold 0.053 (1.35mm) Dia RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.5600 / $1.7700 | Buy Now |
DISTI #
000000000005665864
|
Sager | Headers & Wire Housings Spring-Loaded Pin for Crimp Termination Min Qty: 1000 | 0 |
|
$0.8887 / $3.5500 | Buy Now |