Part Details for 0855135001 by Molex
Overview of 0855135001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0855135001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3551CT-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5881 In Stock |
|
$0.7183 / $2.0300 | Buy Now |
DISTI #
0855135001
|
Avnet Americas | MLX855135001 - Tape and Reel (Alt: 0855135001) RoHS: Compliant Min Qty: 3500 Package Multiple: 1750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0804 / $1.3073 | Buy Now |
DISTI #
MOL85513-5001
|
Heilind Electronics | VERT. LOW PROF TRUE SMT JACK /8 15 INCH | Americas - 0 in Stock |
|
$1.0078 / $1.1087 | Buy Now |
DISTI #
85513-5001
|
TTI | Modular Connectors / Ethernet Connectors 8/8 VRT LO PRO SMT J RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 350 In Stock |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
0855135001
|
Avnet Americas | MLX855135001 - Tape and Reel (Alt: 0855135001) RoHS: Compliant Min Qty: 3500 Package Multiple: 1750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1343 / $1.3073 | Buy Now |
DISTI #
0855135001
|
Avnet Americas | MLX855135001 - Tape and Reel (Alt: 0855135001) RoHS: Compliant Min Qty: 3500 Package Multiple: 1750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1343 / $1.3073 | Buy Now |
Part Details for 0855135001
0855135001 CAD Models
0855135001 Part Data Attributes
|
0855135001
Molex
Buy Now
Datasheet
|
Compare Parts:
0855135001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |