Part Details for 0856-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
Overview of 0856-0-15-20-82-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-562MRC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 0856-0-15-20-82-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5388
|
Newark | Spring Loaded Pin, Connector Type:Spring Loaded Contact, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:9A, Overall Length:12.78Mm, Spring Force Initial:25G, Spring Force Working Travel:120G, Product Range:- Rohs Compliant: Yes |Mill-Max 0856-0-15-20-82-14-11-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5056 |
|
$0.8930 / $1.6300 | Buy Now |
DISTI #
ED1057-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
13183 In Stock |
|
$0.7889 / $1.5200 | Buy Now |
DISTI #
575-0856015208214110
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail RoHS: Compliant | 18725 |
|
$0.7880 / $1.5200 | Buy Now |
DISTI #
70967728
|
RS | Circuit Board Hardware - PCB PIN .503 SLDR MT POWER SPRING PIN | Mill-Max 0856-0-15-20-82-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.5900 | RFQ |
|
Future Electronics | 0856 - Spring-Loaded Pin RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks Container: Bag | 3000Bag |
|
$1.2300 / $1.2800 | Buy Now |
DISTI #
000000000005239592
|
Sager | Headers & Wire Housings Spring-Loaded Pin with a Standard Tail Min Qty: 1000 | 0 |
|
$0.7306 / $2.9500 | Buy Now |
|
New Advantage Corporation | 0856 - Spring-Loaded Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.5600 / $1.6700 | Buy Now |