Part Details for 0859.0047 by Schurter Electronic Components
Overview of 0859.0047 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0859.0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0259
|
Newark | Insulating Cover, Thermoplastic, Accessory Type:Insulating Cover, For Use With:Kea (Without Kea-Print) Keb I 6200, 6202, 6205, 6220, 6600, 472X, Connector Body Material:Thermoplastic Body, Product Range:- Rohs Compliant: Yes |Schurter 0859.0047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 308 |
|
$1.7100 / $2.8500 | Buy Now |
DISTI #
24AC1206
|
Newark | Assorted Covers Rohs Compliant: Yes |Schurter 0859.0047 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.1600 | Buy Now |
DISTI #
486-1959-ND
|
DigiKey | SWITCH COVER FOR KEA/KEB1/62XX Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4335 In Stock |
|
$1.6025 / $2.8600 | Buy Now |
DISTI #
0859.0047
|
Avnet Americas | INSULATION KEA/KEB1/62XX - Boxed Product (Development Kits) (Alt: 0859.0047) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Box | 232 |
|
$1.5640 / $1.8340 | Buy Now |
DISTI #
84K0259
|
Avnet Americas | INSULATION KEA/KEB1/62XX - Bulk (Alt: 84K0259) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 6 Days Container: Bulk | 308 Partner Stock |
|
$2.0300 / $2.8500 | Buy Now |
DISTI #
693-0859.0047
|
Mouser Electronics | Fuse Holder Accessories INSULATION COVER RoHS: Compliant | 2868 |
|
$1.6000 / $2.7400 | Buy Now |
|
Future Electronics | 859 Series Polyvinyl Chloride PCB Mount Fuse Cover RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.5600 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - Insulating Cover - Power Entry Modules - Thermoplastic Body. RoHS: Compliant |
1269 In Stock |
|
$1.5200 / $1.6200 | Buy Now |
|
Quest Components | MALE, MAINS POWER CONNECTOR, SOLDER, PLUG | 7 |
|
$2.1600 / $2.8800 | Buy Now |
|
Quest Components | MALE, MAINS POWER CONNECTOR, SOLDER, PLUG | 37 |
|
$2.3550 / $3.5325 | Buy Now |
Part Details for 0859.0047
0859.0047 CAD Models
0859.0047 Part Data Attributes
|
0859.0047
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0859.0047
Schurter Electronic Components
Mains Power Connector, Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC 60950-1 | |
Approvals | IEC; UL | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
IEC Conformance | YES | |
Material | PVC |