Part Details for 0859.0072 by Schurter Electronic Components
Overview of 0859.0072 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10085901-6015ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
10085901-60115ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, with Cable Lock, Lead Free Type. | |
10085901-6015EHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free Type. |
Price & Stock for 0859.0072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1434
|
Newark | Rear Cover, Pvc, Black, Power Entry Conn, Accessory Type:Rear Cover, For Use With:Schurter Dc12, Kec, Kfa, Kfb2, Kfc Series Power Entry Connectors, Connector Body Material:Pvc (Polyvinylchloride) Body, Product Range:- Rohs Compliant: Yes |Schurter 0859.0072 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.2600 | Buy Now |
DISTI #
98AC4691
|
Newark | Insulation Boot Kec/Kfc Rohs Compliant: Yes |Schurter 0859.0072 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $3.8200 | Buy Now |
DISTI #
486-2027-ND
|
DigiKey | SWITCH INSULATION BOOT KEC/KFC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
294 In Stock |
|
$3.1650 / $5.6400 | Buy Now |
DISTI #
0859.0072
|
Avnet Americas | INSULATION BOOT KEC/KFC - Boxed Product (Development Kits) (Alt: 0859.0072) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 1 Days Container: Box | 0 |
|
$3.0890 / $3.6223 | Buy Now |
DISTI #
693-0859.0072
|
Mouser Electronics | Fuse Holder Accessories INSULATION COVER RoHS: Compliant | 258 |
|
$3.1600 / $5.3500 | Buy Now |
|
Future Electronics | Black PVC Rear Side Insulation Protective Cover RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks Container: Bulk | 0Bulk |
|
$3.4100 / $3.6700 | Buy Now |
|
Onlinecomponents.com | INSULATION BOOT KEC/KFC RoHS: Compliant |
400 In Stock 640 On Order |
|
$3.1000 / $3.9300 | Buy Now |
DISTI #
0859.0072
|
TME | Protection cover, IEC 60320, DC12,KEC,KFA,KFB1,KFC Min Qty: 1 | 135 |
|
$2.3500 / $5.1500 | Buy Now |
DISTI #
000000000000067026
|
Sager | Fuse Holder Accessories INSULATION COVER Min Qty: 200 | 1160 |
|
$3.2100 / $3.4700 | Buy Now |
DISTI #
0859.0072
|
Avnet Abacus | INSULATION BOOT KEC/KFC (Alt: 0859.0072) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0859.0072
0859.0072 CAD Models
0859.0072 Part Data Attributes
|
0859.0072
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0859.0072
Schurter Electronic Components
Mains Power Connector, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC 60950-1 | |
Approvals | IEC; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
IEC Conformance | YES | |
Material | PVC |