Part Details for 086-0048-27 by TE Connectivity
Overview of 086-0048-27 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 086-0048-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-086-0048-27-ND
|
DigiKey | 086-0048-27 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$442.7250 | Buy Now |
DISTI #
ZPF000000000021669
|
Avnet Americas | DAU086-0048-27 - Bulk (Alt: ZPF000000000021669) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$417.9324 / $502.9356 | Buy Now |
DISTI #
DCH086-0048-27
|
Heilind Electronics | 086-0048-27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$448.9100 / $1,317.5500 | Buy Now |
DISTI #
DCH086-0048-27
|
Interstate Connecting Components | 086-0048-27 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$448.9100 / $1,317.5500 | Buy Now |