There are no models available for this part yet.
Overview of 086-0048-37 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 086-0048-37 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-086-0048-37-ND
|
DigiKey | 086-0048-37 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$455.9875 | Buy Now | |
DISTI #
ZPF000000000001115
|
Avnet Americas | DAU086-0048-37 - Bulk (Alt: ZPF000000000001115) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$430.4522 / $518.0018 | Buy Now | |
DISTI #
DCH086-0048-37
|
Heilind Electronics | 086-0048-37 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$462.3600 / $1,357.0200 | Buy Now | ||
DISTI #
DCH086-0048-37
|
Interstate Connecting Components | 086-0048-37 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$462.3600 / $1,357.0200 | Buy Now |