Part Details for 086-10SMRSM+ by Mini-Circuits
Overview of 086-10SMRSM+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 086-10SMRSM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4614
|
Newark | Rf Cable Assemblies Hflex Bl Ca Smr/Sm 10" Rohs |Mini-Circuits 086-10SMRSM+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-086-10SMRSM+-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 10" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
63 In Stock |
|
$20.0400 | Buy Now |
DISTI #
139-086-10SMRSM
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SMR/SM 10" RoHS RoHS: Compliant | 78 |
|
$19.5500 | Buy Now |
Part Details for 086-10SMRSM+
086-10SMRSM+ CAD Models
086-10SMRSM+ Part Data Attributes:
|
086-10SMRSM+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
086-10SMRSM+
Mini-Circuits
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | STANDARD: MIL-STD-348, APPLICATION: MILITARY AND AEROSPACE SYSTEM, ENVIRONMENTAL AND TEST CHAMBERS | |
Application | COMMUNICATION RECEIVERS AND TRANSMITTERS | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.74 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |