Part Details for 086-6SM+ by Mini-Circuits
Overview of 086-6SM+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 086-6SM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3916
|
Newark | Hand-Flex Interconnect, 0.086" Center Diameter, 18.0Ghz |Mini-Circuits 086-6SM+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-086-6SM+-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
55 In Stock |
|
$17.4200 | Buy Now |
DISTI #
139-086-6SM
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SM/SM 6" RoHS RoHS: Compliant | 507 |
|
$16.5300 | Buy Now |