Part Details for 086-7SMR+ by Mini-Circuits
Overview of 086-7SMR+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 086-7SMR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-086-7SMR+-ND
|
DigiKey | HFLEX BL CA SMR/SMR 7" ROHS Min Qty: 1 Lead time: 7 Weeks Container: Bag |
5 In Stock |
|
$22.3200 | Buy Now |
DISTI #
139-086-7SMR
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SMR/SMR 7" RoHS RoHS: Compliant | 14 |
|
$21.7900 | Buy Now |
Part Details for 086-7SMR+
086-7SMR+ CAD Models
086-7SMR+ Part Data Attributes:
|
086-7SMR+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
086-7SMR+
Mini-Circuits
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.74 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.178 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |