Part Details for 0860-0004 by EnerSys
Overview of 0860-0004 by EnerSys
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0860-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5696
|
Newark | Lead Acid Battery, 2V, 4.5Ah, Battery Voltage:2V, Battery Technology:Lead Acid, Battery Capacity:4.5Ah, Battery Size Code:Dt, Battery Terminals:Quick Connect, External Diameter:34.3Mm, External Height:102.9Mm, External Width:- Rohs Compliant: Na |Enersys 0860-0004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3600 / $34.4400 | Buy Now |
DISTI #
842-1001-ND
|
DigiKey | BATTERY LEAD ACID 2V 4.5AH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
200 In Stock |
|
$25.4082 / $40.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.8200 / $29.2300 | Buy Now | |
DISTI #
CYCLON-DT
|
TME | Re-battery: acid-lead, 2V, 4.5Ah, AGM, Storage time: 10 years Min Qty: 1 | 213 |
|
$14.5300 / $15.6000 | Buy Now |
DISTI #
0860-0004
|
Avnet Abacus | Lead Acid Cylindrical 2V 4.5Ah DT cell (Alt: 0860-0004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
174828
|
Farnell | BATTERY,DT,LEAD ACID,4.5AH,2V RoHS: Not Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Each | 127 |
|
$32.7185 / $44.1451 | Buy Now |