Part Details for 0865-001-S3B0-220KLF by CTS Corporation
Overview of 0865-001-S3B0-220KLF by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0865-001-S3B0-220KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0865 001 S3B0 220
|
Avnet Americas | Cap Ceramic 22pF 100V S3B 10% (5.56 X 3.17mm) Radial 5.08mm - Bulk (Alt: 0865 001 S3B0 220) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$25.2000 | Buy Now |