Part Details for 0866-SS-20 by RAF Electronic Hardware
Overview of 0866-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10086666-10013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Extended Height, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10086666-10003TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10086666-11002TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for 0866-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 324 |
|
Buy Now | ||
DISTI #
RAF0866-SS-20
|
DB Roberts | 0 |
|
RFQ |