Part Details for 0872631023 by Molex
Overview of 0872631023 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0872631023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0872631023-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 3710 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8620 | Buy Now |
DISTI #
0872631023
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0872631023) RoHS: Compliant Min Qty: 3710 Package Multiple: 3710 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8867 / $1.0729 | Buy Now |
DISTI #
MOL87263-1023
|
Heilind Electronics | MGRID B/E REC SMT W/PG .38AUL 10CKT | Americas - 0 in Stock |
|
$0.7762 / $0.9099 | Buy Now |
DISTI #
0872631023
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0872631023) RoHS: Compliant Min Qty: 3710 Package Multiple: 3710 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8867 / $1.0729 | Buy Now |
DISTI #
0872631023
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0872631023) RoHS: Compliant Min Qty: 3710 Package Multiple: 3710 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8867 / $1.0729 | Buy Now |
Part Details for 0872631023
0872631023 CAD Models
0872631023 Part Data Attributes
|
0872631023
Molex
Buy Now
Datasheet
|
Compare Parts:
0872631023
Molex
MGRID B/E REC SMT W/PG .38AULF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |