Part Details for 0874210000 by Molex
Overview of 0874210000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0874210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9234CT-ND
|
DigiKey | CONN SOCKET 24-26AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
363058 In Stock |
|
$0.0142 / $0.1000 | Buy Now |
DISTI #
0874210000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0874210000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Container: Reel | 400000480000 Factory Stock |
|
$0.0084 / $0.0090 | Buy Now |
DISTI #
94W2351
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 94W2351) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 25 Weeks, 3 Days Container: Reel | 160000 Partner Stock |
|
$0.0200 | Buy Now |
DISTI #
15R3217
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 15R3217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 19223 Partner Stock |
|
$0.0190 | Buy Now |
DISTI #
60H3358
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 60H3358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 76637 Partner Stock |
|
$0.0210 | Buy Now |
DISTI #
MOL87421-0000
|
Heilind Electronics | 1.5MM RCPT TERM CRIM 2.5SN | Americas - 780000 in Stock |
|
$0.0101 / $0.0109 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
DISTI #
87421-0000
|
TTI | Headers & Wire Housings CRIMP TERMINAL Reel of 15000 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 360000 In Stock |
|
$0.0097 / $0.0103 | Buy Now |
DISTI #
0874210000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0874210000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Container: Reel | 660000 |
|
$0.0084 / $0.0090 | Buy Now |
DISTI #
0874210000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0874210000) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Container: Reel | 660000 |
|
$0.0084 / $0.0090 | Buy Now |
Part Details for 0874210000
0874210000 CAD Models
0874210000 Part Data Attributes
|
0874210000
Molex
Buy Now
Datasheet
|
Compare Parts:
0874210000
Molex
Ring Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 24 AWG |