Part Details for 0877595065 by Molex
Overview of 0877595065 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0877595065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL87759-5065
|
Heilind Electronics | MGRID HDR SMT DR W/CAP .76AULF 2MM DRSW VERT SMT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0877595065
|
Avnet Asia | (Alt: 0877595065) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |