Part Details for 0878314020 by Molex
Overview of 0878314020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878314020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0878314020-ND
|
DigiKey | CONN HEADER VERT 40POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2449 In Stock |
|
$2.4018 / $4.1400 | Buy Now |
DISTI #
0878314020
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878314020) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.9660 / $2.3815 | Buy Now |
DISTI #
MOL87831-4020
|
Heilind Electronics | MGRID HDR SHRD VT SLOT/STDF.38 | Americas - 282 in Stock2700 On Order |
|
$1.8298 / $1.8572 | Buy Now |
|
Quest Components | 284 |
|
$2.7080 / $4.3914 | Buy Now | |
DISTI #
87831-4020
|
TTI | Headers & Wire Housings VERT SHRD HDR 40P Lead Free RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tube |
Americas - 3288 In Stock |
|
$2.0100 / $2.5700 | Buy Now |
DISTI #
0878314020
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878314020) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.6429 / $3.8492 | Buy Now |
DISTI #
0878314020
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878314020) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.6429 / $3.8492 | Buy Now |
DISTI #
MOL87831-4020
|
Interstate Connecting Components | MGRID HDR SHRD VT SLOT/STDF.38 | 94 |
|
$1.8298 / $1.8572 | Buy Now |
DISTI #
000000000001149281
|
Sager | Headers & Wire Housings 2.00MM HDR 02X10P VT TH 15AU Min Qty: 1 | 1100 |
|
$1.7200 / $2.2600 | Buy Now |
Part Details for 0878314020
0878314020 CAD Models
0878314020 Part Data Attributes
|
0878314020
Molex
Buy Now
Datasheet
|
Compare Parts:
0878314020
Molex
TWO PART BOARD CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |