Part Details for 0878320628 by Molex
Results Overview of 0878320628 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0878320628 Information
0878320628 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0878320628
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
0878320628
|
Avnet Americas | - Tape and Reel (Alt: 0878320628) COO: Malaysia RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.3414 / $0.4785 | Buy Now |
|
DISTI #
MOL87832-0628
|
Heilind Electronics | MGRID HDR SHRD /CAP T&R . F 6CKT | Americas - 0 in Stock |
|
$0.4466 / $0.4653 | Buy Now |
|
DISTI #
000000000001627073
|
Sager | Headers & Wire Housings 2.00MM HDR 02X03P VT SMT 15AU Min Qty: 12500 | 0 |
|
$0.4539 / $0.4690 | Buy Now |
|
DISTI #
0878320628
|
Avnet Asia | (Alt: 0878320628) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 3 Days | 0 |
|
RFQ |
US Tariff Estimator: 0878320628 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0878320628
0878320628 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0878320628 Part Data Attributes
|
|
0878320628
Molex
Buy Now
Datasheet
|
Compare Parts:
0878320628
Molex
MGRID HDR SHRD /CAP 6CKT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 27 Weeks | |
| Additional Feature | Shrouded | |
| Body Breadth | 0.248 Inch | |
| Body Depth | 0.252 Inch | |
| Body Length | 0.341 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Are Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 4.25 Mm | |
| Plating Thickness | 15u Inch | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 0878320628
This table gives cross-reference parts and alternative options found for 0878320628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878320628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 91733-506 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Receptacle | 0878320628 vs 91733-506 |
| 94265-006 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 0878320628 vs 94265-006 |
| 10072353-S01-06ULF | Amphenol Communications Solutions | Check for Price | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle | 0878320628 vs 10072353-S01-06ULF |
| 98414-S10B06U | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | 0878320628 vs 98414-S10B06U |
| 57202-F5303U | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | 0878320628 vs 57202-F5303U |
| 98414-S10B06 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | 0878320628 vs 98414-S10B06 |
| 2011-2X03G00SB | Oupiin | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | 0878320628 vs 2011-2X03G00SB |
| 87760-0617 | Molex | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 0878320628 vs 87760-0617 |
| 961206-6700-AR-PR | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 0878320628 vs 961206-6700-AR-PR |
| 151117-4656 | Molex | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | 0878320628 vs 151117-4656 |
0878320628 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0878320628 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The 0878320628 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The 0878320628 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
While it's technically possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. The recommended wire gauge is 24-20 AWG.