-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06567048
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2303 | Americas - 41373 |
|
$1.0512 / $2.1791 | Buy Now |
DISTI #
E02:0323_00028574
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2322 | Europe - 22217 |
|
$0.9760 / $1.7295 | Buy Now |
DISTI #
V36:1790_17619646
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2231 | Americas - 3049 |
|
$0.7754 / $1.0622 | Buy Now |
DISTI #
V99:2348_06567048
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1833 | Americas - 6 |
|
$0.8556 / $1.2186 | Buy Now |
DISTI #
WM18641-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
51201 In Stock |
|
$1.1037 / $2.2400 | Buy Now |
DISTI #
76442153
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 4 Package Multiple: 1 Date Code: 2303 | Americas - 41373 |
|
$1.8487 / $2.1791 | Buy Now |
DISTI #
70327232
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 8 Package Multiple: 1 Date Code: 2322 | Americas - 22216 |
|
$0.8964 / $1.5884 | Buy Now |
DISTI #
66942704
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 8 Package Multiple: 1 Date Code: 2231 | Americas - 3049 |
|
$0.7754 / $1.0622 | Buy Now |
DISTI #
0878321420
|
Avnet Americas | Conn Shrouded Header 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878321420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 16775 |
|
$1.6100 / $2.2586 | Buy Now |
DISTI #
MOL87832-1420
|
Heilind Electronics | MGRID HDR SHRD SMT/SLOT/PG .38 | Americas - 13572 in Stock |
|
$0.5695 / $0.7199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0878321420
Molex
Buy Now
Datasheet
|
Compare Parts:
0878321420
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |