-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MGRID HDR SHRD SMT/CAP 16CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12807CT-ND
|
DigiKey | CONN HEADER SMD 16POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57979 In Stock |
|
$0.6706 / $1.4600 | Buy Now |
DISTI #
0878325722
|
Avnet Americas | Conn Shrouded Header 16 POS 2mm Solder ST Surface Mount - Tape and Reel (Alt: 0878325722) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7435 | Buy Now |
DISTI #
MOL87832-5722
|
Heilind Electronics | MGRID HDR SHRD SMT/CAP T&R .3 AULF 16CKT | Americas - 0 in Stock4500 On Order |
|
$0.5754 / $0.8008 | Buy Now |
DISTI #
87832-5722
|
TTI | Headers & Wire Housings MGrid Hdr Shrd SMT/C ap T&R .38AuLF 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6130 / $0.6630 | Buy Now |
DISTI #
000000000001436258
|
Sager | Headers & Wire Housings 2.00MM HDR 02X02P VT SMT 15AU Min Qty: 2000 | 0 |
|
$0.5223 / $0.7770 | Buy Now |
DISTI #
0878325722
|
Avnet Asia | Conn Shrouded Header 16 POS 2mm Solder ST Surface Mount (Alt: 0878325722) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0878325722
Molex
Buy Now
Datasheet
|
Compare Parts:
0878325722
Molex
MGRID HDR SHRD SMT/CAP 16CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |