Part Details for 0878335019 by Molex
Overview of 0878335019 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878335019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20556-ND
|
DigiKey | CONN HEADER R/A 50POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
10025 In Stock |
|
$1.2318 / $2.2300 | Buy Now |
DISTI #
0878335019
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878335019) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.7256 | Buy Now |
DISTI #
MOL87833-5019
|
Heilind Electronics | MGRID HDR SHRD RA /STDF GFLF 0CKT | Americas - 0 in Stock |
|
$1.8585 / $2.1373 | Buy Now |
DISTI #
000000000003569639
|
Sager | Headers & Wire Housings MGrid Hdr Shrd RA /Stdf GFLF 50Ckt Min Qty: 1000 | 0 |
|
$1.6900 / $2.0100 | Buy Now |