-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 2A, 350VAC, 500VDC, 100A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
4,473 | Digi-Reel |
|
|
4,473 | Cut Tape |
|
|
3,000 | Reel |
|
|
0 | Reel |
|
|
1,053 | Cut Tape |
|
|
1,977 | Cut Tape |
|
|
1,053 | TAPE & REEL CUT |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0885002.DR Littelfuse IncBuy Now Datasheet |
Compare Parts: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 4.78 mm | |
Body Height | 4.78 mm | |
Body Length or Diameter | 10.86 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10.86mm x 4.78mm x 4.78mm | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |