Part Details for 0885366705 by Molex
Overview of 0885366705 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0885366705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0885366705-ND
|
DigiKey | MPO QSFP SM JUMPER 5M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$118.8580 / $130.3600 | Buy Now |
DISTI #
0885366705
|
Avnet Americas | Cable Assembly Fiber Optic 5m 12 Position MPO/APC QSFP to 12 Position MPO/APC QSFP Receptacle-Receptacle - Bulk (Alt: 0885366705) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$80.2979 / $89.3238 | Buy Now |
DISTI #
MOL88536-6705
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL88536-6705 | Americas - 0 in Stock |
|
Buy Now |