There are no models available for this part yet.
Overview of 0888.0015 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 0888.0015 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C6717
|
Newark | 4700 Connector Accessory Cord Retaining/Carton Box Rohs Compliant: Yes |Schurter 0888.0015 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $10.6900 | Buy Now | |
DISTI #
486-4280-ND
|
DigiKey | CORD RETAINING CLAMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7800 / $12.9900 | Buy Now | |
DISTI #
0888.0015
|
Avnet Americas | CORD RETAINING KIT - Boxed Product (Development Kits) (Alt: 0888.0015) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 4 Days Container: Box | 0 |
|
$6.6173 / $7.7597 | Buy Now | |
DISTI #
693-0888.0015
|
Mouser Electronics | Cable Mounting & Accessories CORD RETAINING KIT RoHS: Compliant | 0 |
|
$6.7800 / $7.2000 | Order Now | |
DISTI #
70080613
|
RS | SCREW-ON MOUNTING, 45.5 dim. a | Schurter 0888.0015 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 / $11.5800 | RFQ | |
Future Electronics | Cord Retaining Kit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$6.6500 / $6.7200 | Buy Now | ||
Onlinecomponents.com | CORD RETAINING KIT RoHS: Compliant |
14 In Stock |
|
$7.5400 / $17.6400 | Buy Now | ||
DISTI #
0888.0015
|
TME | 0888.0015 Min Qty: 1 | 0 |
|
$3.3100 / $4.7300 | RFQ | |
DISTI #
000000000000067044
|
Sager | Cable Mounting & Accessories CORD RETAINING KIT Min Qty: 100 | 0 |
|
$6.8700 / $7.4300 | Buy Now | |
DISTI #
0888.0015
|
Avnet Abacus | CORD RETAINING KIT (Alt: 0888.0015) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |