-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P5504
|
Newark | Automotive Fuse, 5A, 58Vdc, Blow Characteristic:-, Fuse Current:5A, Voltage Rating Vdc:58V, Product Range:Low Profile Mini Series Rohs Compliant: Yes |Littelfuse 0891005.NXS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1781 |
|
$0.2370 / $0.2800 | Buy Now |
DISTI #
F5927-ND
|
DigiKey | FUSE AUTOMOTIVE 5A 58VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4108 In Stock |
|
$0.2022 / $0.5200 | Buy Now |
DISTI #
576-0891005.NXS
|
Mouser Electronics | Automotive Fuses LP MINI 58V SILVR 5A RoHS: Compliant | 6049 |
|
$0.1980 / $0.5100 | Buy Now |
|
Future Electronics | 891 Series 58 V 10 A 10.9 x 3.8 x 7.6 mm PA66 Low Profile MINI Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 12496Bulk |
|
$0.1940 / $0.2350 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1187 / $0.1804 | Buy Now | |
DISTI #
0891005.NXS
|
TTI | Automotive Fuses LP MINI 58V SILVR 5A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.2000 / $0.2120 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 4746 |
|
$0.0413 / $0.0457 | Buy Now |
DISTI #
4047428
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, 5A, 58VDC RoHS: Compliant Min Qty: 1 Container: Each | 1781 |
|
$0.2087 / $0.5253 | Buy Now |
DISTI #
4047428
|
Farnell | AUTOMOTIVE FUSE, 5A, 58VDC RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 5 Days Container: Each | 2334 |
|
$0.2531 / $0.5661 | Buy Now |
|
LCSC | 58V 1kA58V Fuse Automotive Holder Blade 5A - Automotive Fuses ROHS | 10 |
|
$0.0443 / $0.0776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0891005.NXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0891005.NXS
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 22 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
This table gives cross-reference parts and alternative options found for 0891005.NXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0891005.NXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0997005WXN | Electric Fuse, 5A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891005.NXS vs 0997005WXN |
997005 | Electric Fuse, Fast Blow, 5A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891005.NXS vs 997005 |
0891005N | Electric Fuse, 5A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891005.NXS vs 0891005N |